XLL335125.000000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,39910 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,39910 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,27000 zł
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 340
Unit Price: 14,44000 zł
Datasheet
Image for XLL335125.000000X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL335125.000000X

DigiKey Part Number
800-XLL335125.000000X-ND
Manufacturer
Manufacturer Product Number
XLL335125.000000X
Description
OSC 125.0 MHZ 3.3V LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
47mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633L12503C3TCTS-Frequency Controls0633L12503C3T-ND11,39910 złParametric Equivalent
633V12503C3TCTS-Frequency Controls0633V12503C3T-ND11,39910 złParametric Equivalent
SIT9120AC-2B3-33E125.000000SiTime01473-SIT9120AC-2B3-33E125.000000-ND16,27000 złParametric Equivalent
SSO32L3A271-125.000MSuntsu Electronics, Inc.3402388-SSO32L3A271-125.000M-ND14,44000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
2 0006,70746 zł13 414,92 zł
Manufacturers Standard Package
Unit Price without VAT:6,70746 zł
Unit Price with VAT:8,25018 zł