Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL325150.000000X | |
|---|---|
DigiKey Part Number | 800-XLL325150.000000XTR-ND - Tape & Reel (TR) 800-XLL325150.000000XCT-ND - Cut Tape (CT) 800-XLL325150.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL325150.000000X |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L15003C2T | CTS-Frequency Controls | 0 | 633L15003C2T-ND | 11,39910 zł | Parametric Equivalent |
| 633V15003C2T | CTS-Frequency Controls | 0 | 633V15003C2T-ND | 11,39910 zł | Parametric Equivalent |
| SIT9120AC-2B3-25E150.000000 | SiTime | 0 | 1473-SIT9120AC-2B3-25E150.000000-ND | 29,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 zł | 10,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,70746 zł | 13 414,92 zł |
| Unit Price without VAT: | 10,77000 zł |
|---|---|
| Unit Price with VAT: | 13,24710 zł |



