
XLH736066.000000I | |
|---|---|
DigiKey Part Number | 631-1200-ND |
Manufacturer | |
Manufacturer Product Number | XLH736066.000000I |
Description | XTAL OSC XO 66.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,29388 zł | 5 293,88 zł |
| Unit Price without VAT: | 5,29388 zł |
|---|---|
| Unit Price with VAT: | 6,51147 zł |

