X9313WMZ-3T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 80
Unit Price: 24,27000 zł
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9313WMZ-3T1

DigiKey Part Number
X9313WMZ-3T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9313WMZ-3T1
Description
IC DIG POT 10K 8-MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
X9313WMZ-3T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9313WMZ-3Renesas Electronics Corporation80X9313WMZ-3-ND24,27000 złParametric Equivalent
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,83097 zł37 077,43 zł
Manufacturers Standard Package
Unit Price without VAT:14,83097 zł
Unit Price with VAT:18,24209 zł