X9258US24Z-2.7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,41406 zł
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258US24Z-2.7

DigiKey Part Number
X9258US24Z-2.7-ND
Manufacturer
Manufacturer Product Number
X9258US24Z-2.7
Description
IC DIG POT 50K 24-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9258US24Z-2.7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-SOIC
Configuration
Potentiometer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
150
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9258US24Z-2.7T1Renesas Electronics Corporation0X9258US24Z-2.7T1-ND42,41406 złParametric Equivalent
Available To Order
Factory Stock: 660
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tube
QuantityUnit PriceExt Price
36045,01286 zł16 204,63 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,01286 zł
Unit Price with VAT:55,36582 zł