RMLV0414EGSB-4S2#HA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 971
Unit Price: 17,09000 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1 114
Unit Price: 27,33000 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 36,77338 zł
Datasheet
SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0414EGSB-4S2#HA0

DigiKey Part Number
RMLV0414EGSB-4S2#HA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMLV0414EGSB-4S2#HA0
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
RMLV0414EGSB-4S2#HA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMLV0414EGSB-4S2#HA1Renesas Electronics Corporation971RMLV0414EGSB-4S2#HA1CT-ND17,09000 złDirect
IS61LV25616AL-10TLI-TRISSI, Integrated Silicon Solution Inc1 114706-1305-1-ND27,33000 złSimilar
IS64WV25616BLL-10CTLA3-TRISSI, Integrated Silicon Solution Inc0IS64WV25616BLL-10CTLA3-TR-ND36,77338 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types