Similar



RJH60V2BDPE-00#J3 | |
|---|---|
DigiKey Part Number | RJH60V2BDPE-00#J3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJH60V2BDPE-00#J3 |
Description | IGBT TRENCH 600V 25A LDPAK |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 25 A 63 W Surface Mount LDPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJH60V2BDPE-00#J3 Models |
Category | Input Type Standard |
Manufacturer Renesas Electronics Corporation | Gate Charge 32 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 33ns/65ns |
Part Status Obsolete | Test Condition 300V, 12A, 5Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 25 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 12A | Package / Case SC-83 |
Power - Max 63 W | Supplier Device Package LDPAK |
Switching Energy 30µJ (on), 180µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGB15N60TATMA1 | Infineon Technologies | 1 057 | 448-IGB15N60TATMA1CT-ND | 8,83000 zł | Similar |


