
RAA2S4253B5HNP#JA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2S4253B5HNP#JA0TR-ND - Tape & Reel (TR) 1833-RAA2S4253B5HNP#JA0CT-ND - Cut Tape (CT) 1833-RAA2S4253B5HNP#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2S4253B5HNP#JA0 |
Description | AUTOMOTIVE SENSOR SIGNAL CONDITI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Type Signal Conditioner | Base Product Number |
Output Type 1-Wire®, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 zł | 14,08 zł |
| 10 | 10,00400 zł | 100,04 zł |
| 25 | 9,05160 zł | 226,29 zł |
| 100 | 8,03480 zł | 803,48 zł |
| 250 | 7,55936 zł | 1 889,84 zł |
| 500 | 7,27596 zł | 3 637,98 zł |
| 1 000 | 7,04429 zł | 7 044,29 zł |
| 2 500 | 6,86740 zł | 17 168,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,65582 zł | 33 279,10 zł |
| Unit Price without VAT: | 14,08000 zł |
|---|---|
| Unit Price with VAT: | 17,31840 zł |

