
R9A09G077M44GBG#BC1 | |
|---|---|
DigiKey Part Number | 559-R9A09G077M44GBG#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G077M44GBG#BC1 |
Description | RZ/T2H MPU FCBGA729 QUAD CA55 NO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/T2H 4 Core, 64-Bit 1.2GHz 729-FBGA (23x23) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers LCD |
Series | Ethernet 10/100/1000Mbps (4) |
Packaging Tray | USB USB 2.0 (1) |
Part Status Active | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A55 | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 729-FBGA |
Co-Processors/DSP ARM® Cortex®-R52 | Supplier Device Package 729-FBGA (23x23) |
RAM Controllers LPDDR4 | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 189,76031 zł | 66 795,63 zł |
| Unit Price without VAT: | 189,76031 zł |
|---|---|
| Unit Price with VAT: | 233,40518 zł |

