New at DigiKey
ARM® Cortex®-A55 Microprocessor IC RZ/T2H 4 Core, 64-Bit 1.2GHz 729-FBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G077M44GBG#AC1

DigiKey Part Number
559-R9A09G077M44GBG#AC1-ND
Manufacturer
Manufacturer Product Number
R9A09G077M44GBG#AC1
Description
RZ/T2H MPU FCBGA729 QUAD CA55 NO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/T2H 4 Core, 64-Bit 1.2GHz 729-FBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Renesas Electronics Corporation
Display & Interface Controllers
LCD
Series
Ethernet
10/100/1000Mbps (4)
Packaging
Tray
USB
USB 2.0 (1)
Part Status
Active
Voltage - I/O
1.8V, 3.3V
Core Processor
ARM® Cortex®-A55
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.2GHz
Package / Case
729-FBGA
Co-Processors/DSP
ARM® Cortex®-R52
Supplier Device Package
729-FBGA (23x23)
RAM Controllers
LPDDR4
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1266,37000 zł266,37 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:266,37000 zł
Unit Price with VAT:327,63510 zł