
R9A08G045S15GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A08G045S15GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A08G045S15GBG#AC0 |
Description | SOC RZ/G3S 13BGA SECURE(BULK) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/G3S 1 Core, 64-Bit 1.1GHz 361-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 OTG (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A55 | Security Features AES, ARM TZ, Hash, RSA, Secure Boot, TRNG |
Number of Cores/Bus Width 1 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.1GHz | Package / Case 361-LFBGA |
Co-Processors/DSP ARM® Cortex®-M33 | Supplier Device Package 361-LFBGA (13x13) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 51,48269 zł | 6 126,44 zł |
| Unit Price without VAT: | 51,48269 zł |
|---|---|
| Unit Price with VAT: | 63,32371 zł |

