


R7FS128783A01CFJ#UA1 | |
|---|---|
DigiKey Part Number | 559-R7FS128783A01CFJ#UA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS128783A01CFJ#UA1 |
Description | R7FS128783A01CFJ#UA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S128 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 10x14b SAR; D/A 3x8b |
Core Size | Oscillator Type Internal |
Speed 32MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 24 | Package / Case 32-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,83832 zł | 2 709,58 zł |
| Unit Price without VAT: | 10,83832 zł |
|---|---|
| Unit Price with VAT: | 13,33113 zł |

