
R7F101GGE2DNP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F101GGE2DNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GGE2DNP#AA0 |
Description | 16BIT MCU RL78/G24 64K 48HWQFN - |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 21x8/10b/12b; D/A 3x8b/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 40 | Base Product Number |
Program Memory Size |

