ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 20-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E2A73CNJ#AA1

DigiKey Part Number
559-R7FA2E2A73CNJ#AA1-ND
Manufacturer
Manufacturer Product Number
R7FA2E2A73CNJ#AA1
Description
IC MCU ARM 64K FLASH 20HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 20-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
20-HWQFN (4x4)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
20-WFQFN Exposed Pad
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in PLN
Tray
QuantityUnit PriceExt Price
16,43000 zł6,43 zł
104,73300 zł47,33 zł
254,30480 zł107,62 zł
1003,83500 zł383,50 zł
4903,47918 zł1 704,80 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,43000 zł
Unit Price with VAT:7,90890 zł