


R7FA2E1A73CFM#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A73CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A73CFM#AA0 |
Description | IC MCU 32BIT 64KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 zł | 9,05 zł |
| 10 | 6,71100 zł | 67,11 zł |
| 25 | 6,12880 zł | 153,22 zł |
| 160 | 5,32294 zł | 851,67 zł |
| 320 | 5,11466 zł | 1 636,69 zł |
| 640 | 4,94313 zł | 3 163,60 zł |
| 1 120 | 4,82706 zł | 5 406,31 zł |
| 2 560 | 4,68579 zł | 11 995,62 zł |
| 5 120 | 4,59016 zł | 23 501,62 zł |
| Unit Price without VAT: | 9,05000 zł |
|---|---|
| Unit Price with VAT: | 11,13150 zł |

