
R7FA2A2BD3CFN#UA1 | |
|---|---|
DigiKey Part Number | 559-R7FA2A2BD3CFN#UA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2A2BD3CFN#UA1 |
Description | R7FA2A2BD3CFN#UA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2A2 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 1x12b SAR, 4x24b Sigma-Delta |
Core Size | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Supplier Device Package 80-LFQFP (12x12) |
Number of I/O 55 | Package / Case 80-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 15,70479 zł | 1 868,87 zł |
| Unit Price without VAT: | 15,70479 zł |
|---|---|
| Unit Price with VAT: | 19,31689 zł |

