
R7F101GJG3CFA#BA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GJG3CFA#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GJG3CFA#BA1 |
Description | 16-BIT GENERAL MCU RL78/G24 128K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 23x8/10/12b; D/A 3x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 6,63139 zł | 8 488,18 zł |
| Unit Price without VAT: | 6,63139 zł |
|---|---|
| Unit Price with VAT: | 8,15661 zł |

