R5F1214CMSP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 469
Unit Price: 5,82000 zł
Datasheet
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1214CMSP#10

DigiKey Part Number
559-R5F1214CMSP#10-ND
Manufacturer
Manufacturer Product Number
R5F1214CMSP#10
Description
16BIT MCU RL78/G16 32K 16LSSOP -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x8/10b
Core Processor
RL78
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, SPI, UART/USART
Supplier Device Package
16-SSOP
Peripherals
Capacitive Touch, POR, PWM, Voltage Detect, WDT
Package / Case
16-SSOP (0.173", 4.40mm Width)
Number of I/O
13
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F1214CMSP#30Renesas Electronics Corporation2 469559-R5F1214CMSP#30-ND5,82000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
3 9203,20730 zł12 572,62 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,20730 zł
Unit Price with VAT:3,94498 zł