
R7F101G6E2DSP#CA1 | |
|---|---|
DigiKey Part Number | 559-R7F101G6E2DSP#CA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101G6E2DSP#CA1 |
Description | 16-BIT GENERAL MCU RL78/G24 64K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 12x8/10b/12b; D/A 3x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 15 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 zł | 8,51 zł |
| 10 | 6,30200 zł | 63,02 zł |
| 25 | 5,74960 zł | 143,74 zł |
| 100 | 5,14450 zł | 514,45 zł |
| 250 | 4,85576 zł | 1 213,94 zł |
| 500 | 4,68176 zł | 2 340,88 zł |
| 1 000 | 4,53848 zł | 4 538,48 zł |
| 2 500 | 4,38724 zł | 10 968,10 zł |
| 5 000 | 4,29610 zł | 21 480,50 zł |
| Unit Price without VAT: | 8,51000 zł |
|---|---|
| Unit Price with VAT: | 10,46730 zł |

