R5F56604HDFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,11263 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 133
Unit Price: 25,42000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: 27,69000 zł
Datasheet
RXv3 RX600 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F56604HDFP#10

DigiKey Part Number
559-R5F56604HDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F56604HDFP#10
Description
IC MCU 32BIT 512KB FLSH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX600 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
88
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F56604GDFP#10Renesas Electronics Corporation0559-R5F56604GDFP#10-ND15,11263 złParametric Equivalent
R5F56604GDFP#30Renesas Electronics Corporation133559-R5F56604GDFP#30-ND25,42000 złParametric Equivalent
R5F56604HDFP#30Renesas Electronics Corporation270559-R5F56604HDFP#30-ND27,69000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
72018,30375 zł13 178,70 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,30375 zł
Unit Price with VAT:22,51361 zł