Similar
Parametric Equivalent

R5F563NYHDFC#V0 | |
|---|---|
DigiKey Part Number | R5F563NYHDFC#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F563NYHDFC#V0 |
Description | IC MCU 32BIT 1MB FLASH 176LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | R5F563NYHDFC#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 21x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 133 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5631YDDFC#V0 | Renesas Electronics Corporation | 0 | R5F5631YDDFC#V0-ND | 53,19675 zł | Similar |
| R5F563NYDDFC#V0 | Renesas Electronics Corporation | 0 | R5F563NYDDFC#V0-ND | 56,07225 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 56,79125 zł | 2 271,65 zł |
| Unit Price without VAT: | 56,79125 zł |
|---|---|
| Unit Price with VAT: | 69,85324 zł |


