
R5F5631ADGFP#V0 | |
|---|---|
DigiKey Part Number | 559-R5F5631ADGFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F5631ADGFP#V0 |
Description | 32BIT MCU RX631 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b, 14x12b; D/A 1x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 43,05056 zł | 3 874,55 zł |
| Unit Price without VAT: | 43,05056 zł |
|---|---|
| Unit Price with VAT: | 52,95219 zł |

