


R5F52617BDFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F52617BDFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52617BDFL#10 |
Description | R5F52617BDFL#10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX261 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor RXv3 | Data Converters A/D 11x12b |
Core Size | Oscillator Type Internal |
Speed 64MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 48-LFQFP (7x7) |
Number of I/O 37 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,38548 zł | 22 770,96 zł |
| Unit Price without VAT: | 11,38548 zł |
|---|---|
| Unit Price with VAT: | 14,00414 zł |

