
R5F523E6SDNF#20 | |
|---|---|
DigiKey Part Number | 559-R5F523E6SDNF#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E6SDNF#20 |
Description | IC MCU 32BIT 256KB FLASH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x12b, 12x24b Sigma-Delta |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 zł | 35,30 zł |
| 10 | 27,53400 zł | 275,34 zł |
| 25 | 25,59080 zł | 639,77 zł |
| 100 | 23,94420 zł | 2 394,42 zł |
| Unit Price without VAT: | 35,30000 zł |
|---|---|
| Unit Price with VAT: | 43,41900 zł |

