Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F51118ADFK#1A | |
|---|---|
DigiKey Part Number | 559-R5F51118ADFK#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51118ADFK#1A |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51118ADFK#3A | Renesas Electronics Corporation | 118 | R5F51118ADFK#3A-ND | 19,75000 zł | Parametric Equivalent |
| R5F51118ADFM#1A | Renesas Electronics Corporation | 996 | 559-R5F51118ADFM#1A-ND | 19,75000 zł | Parametric Equivalent |
| R5F51118ADFM#30 | Renesas Electronics Corporation | 0 | R5F51118ADFM#30-ND | 0,00000 zł | Parametric Equivalent |
| R5F51118ADFM#3A | Renesas Electronics Corporation | 1 125 | R5F51118ADFM#3A-ND | 19,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 11,03926 zł | 7 948,27 zł |
| Unit Price without VAT: | 11,03926 zł |
|---|---|
| Unit Price with VAT: | 13,57829 zł |



