Similar



R5F212G6SNFP#U0 | |
|---|---|
DigiKey Part Number | R5F212G6SNFP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F212G6SNFP#U0 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/2G Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F212G6SNFP#U0 Models |
Category | Number of I/O 27 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity LINbus, SIO, UART/USART | Package / Case 32-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BBCAFP#50 | Renesas Electronics Corporation | 0 | R5F11BBCAFP#50-ND | 3,92618 zł | Similar |


