
R5F12008MSN#90 | |
|---|---|
DigiKey Part Number | 559-R5F12008MSN#90-ND |
Manufacturer | |
Manufacturer Product Number | R5F12008MSN#90 |
Description | R5F12008MSN#90 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 8-SOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Core Processor RL78 | Data Converters A/D 3x8/10b |
Core Size 16-Bit | Oscillator Type External |
Speed 16MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity CSI, I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 8-SOP |
Number of I/O 5 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,20220 zł | 120,22 zł |
| Unit Price without VAT: | 1,20220 zł |
|---|---|
| Unit Price with VAT: | 1,47871 zł |

