
R5F12008GNS#30 | |
|---|---|
DigiKey Part Number | 559-R5F12008GNS#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F12008GNS#30 |
Description | IC MCU 16BIT 8KB FLASH 8WDFN |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 8-HWSON (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 3x8/10b |
Core Processor RL78 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 8-HWSON (3x3) |
Peripherals POR, PWM, WDT | Package / Case 8-WDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F12008GNS#10 | Renesas Electronics Corporation | 0 | 559-R5F12008GNS#10-ND | 1,88014 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,71800 zł | 27,18 zł |
| 25 | 2,45160 zł | 61,29 zł |
| 100 | 2,16130 zł | 216,13 zł |
| 490 | 1,94071 zł | 950,95 zł |
| 980 | 1,87136 zł | 1 833,93 zł |
| 1 470 | 1,83661 zł | 2 699,82 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

