RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F110MJGFB#10

DigiKey Part Number
559-R5F110MJGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F110MJGFB#10
Description
IC MCU 16BIT 256KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x8/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART, USB
Supplier Device Package
80-LQFP (12x12)
Peripherals
LCD, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
51
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
95210,28549 zł9 791,79 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,28549 zł
Unit Price with VAT:12,65115 zł