RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 64-LQFP (12x12)
64 LQFP

R5F10WLFAFA#50

DigiKey Part Number
559-R5F10WLFAFA#50TR-ND - Tape & Reel (TR)
559-R5F10WLFAFA#50CT-ND - Cut Tape (CT)
559-R5F10WLFAFA#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10WLFAFA#50
Description
IC MCU 16BIT 96KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LQFP (12x12)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
42
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,00123 zł6 001,23 zł
Manufacturers Standard Package
Unit Price without VAT:6,00123 zł
Unit Price with VAT:7,38151 zł