
R5F104BGANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F104BGANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F104BGANA#20 |
Description | IC MCU 16BIT 128KB FLASH 32HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104BGANA#00 | Renesas Electronics Corporation | 0 | 559-R5F104BGANA#00TR-ND | 4,59044 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 zł | 9,30 zł |
| 10 | 6,91600 zł | 69,16 zł |
| 25 | 6,31680 zł | 157,92 zł |
| 100 | 5,66090 zł | 566,09 zł |
| 490 | 5,16453 zł | 2 530,62 zł |
| Unit Price without VAT: | 9,30000 zł |
|---|---|
| Unit Price with VAT: | 11,43900 zł |

