
R1LV1616RSD-5SI#B0 | |
|---|---|
DigiKey Part Number | R1LV1616RSD-5SI#B0-ND |
Manufacturer | |
Manufacturer Product Number | R1LV1616RSD-5SI#B0 |
Description | IC SRAM 16MBIT PAR 52TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Mbit Parallel 55 ns 52-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | R1LV1616RSD-5SI#B0 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 52-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 8, 1M x 16 |

