SRAM Memory IC 8Mbit Parallel 55 ns 52-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LV0816ASD-5SI#B0

DigiKey Part Number
R1LV0816ASD-5SI#B0-ND
Manufacturer
Manufacturer Product Number
R1LV0816ASD-5SI#B0
Description
IC SRAM 8MBIT PARALLEL 52TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 8Mbit Parallel 55 ns 52-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
R1LV0816ASD-5SI#B0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
52-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 8, 512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.