SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LV0108ESA-5SI#S1

DigiKey Part Number
559-R1LV0108ESA-5SI#S1TR-ND - Tape & Reel (TR)
559-R1LV0108ESA-5SI#S1CT-ND - Cut Tape (CT)
559-R1LV0108ESA-5SI#S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1LV0108ESA-5SI#S1
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
R1LV0108ESA-5SI#S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
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
1 0007,63117 zł7 631,17 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,92000 zł11,92 zł
Digi-Reel®
QuantityUnit PriceExt Price
110,66000 zł10,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:10,66000 zł
Unit Price with VAT:13,11180 zł