
PS9313L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9313L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS9313L2-E3-AXCT-ND - Cut Tape (CT) 559-PS9313L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9313L2-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP Gull Wing |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 zł | 15,12 zł |
| 10 | 11,14900 zł | 111,49 zł |
| 100 | 8,79750 zł | 879,75 zł |
| 500 | 7,76762 zł | 3 883,81 zł |
| 1 000 | 7,43253 zł | 7 432,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,14909 zł | 14 298,18 zł |
| 4 000 | 6,90934 zł | 27 637,36 zł |
| Unit Price without VAT: | 15,12000 zł |
|---|---|
| Unit Price with VAT: | 18,59760 zł |

