Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-1-F3-A/ML | |
|---|---|
DigiKey Part Number | 559-PS2801C-1-F3-A/MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-1-F3-A/ML |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-1-A-M | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A-M-ND | 4,28100 zł | Parametric Equivalent |
| PS2801C-1-A/M | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A/M-ND | 4,28100 zł | Parametric Equivalent |
| PS2801C-1-F3-A-M | Renesas Electronics Corporation | 0 | 559-PS2801C-1-F3-A-MTR-ND | 1,05067 zł | Parametric Equivalent |
| PS2801C-1-F3-A/M | Renesas Electronics Corporation | 0 | 559-PS2801C-1-F3-A/MTR-ND | 1,05067 zł | Parametric Equivalent |
| PS2801C-1-F3-M-A | Renesas Electronics Corporation | 0 | 559-1493-2-ND | 0,95412 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,96852 zł | 3 389,82 zł |
| 7 000 | 0,94441 zł | 6 610,87 zł |
| 10 500 | 0,93233 zł | 9 789,47 zł |
| 17 500 | 0,91895 zł | 16 081,62 zł |
| 24 500 | 0,91113 zł | 22 322,69 zł |
| 35 000 | 0,90361 zł | 31 626,35 zł |
| Unit Price without VAT: | 0,96852 zł |
|---|---|
| Unit Price with VAT: | 1,19128 zł |



