PS2711-1-V-A/M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,83150 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,83150 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,21547 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,32716 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 22 408
Unit Price: 3,84000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,02000 zł
Datasheet
New at DigiKey
Image for PS2711-1-V-A/M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2711-1-V-A/M

DigiKey Part Number
559-PS2711-1-V-A/M-ND
Manufacturer
Manufacturer Product Number
PS2711-1-V-A/M
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Strip
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 5µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2711-1-A-MRenesas Electronics Corporation0559-PS2711-1-A-M-ND3,83150 złParametric Equivalent
PS2711-1-A/MRenesas Electronics Corporation0559-PS2711-1-A/M-ND3,83150 złParametric Equivalent
PS2711-1-F3-A-MRenesas Electronics Corporation0559-PS2711-1-F3-A-MTR-ND1,21547 złParametric Equivalent
PS2711-1-F3-A/MRenesas Electronics Corporation0559-PS2711-1-F3-A/MTR-ND1,32716 złParametric Equivalent
PS2711-1-M-ARenesas Electronics Corporation22 408559-1094-ND3,84000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Strip
QuantityUnit PriceExt Price
204,02000 zł80,40 zł
Manufacturers Standard Package
Unit Price without VAT:4,02000 zł
Unit Price with VAT:4,94460 zł