New at DigiKey
Image for PS2701-1-V-F3-A-LLN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701-1-V-F3-A-LLN

DigiKey Part Number
559-PS2701-1-V-F3-A-LLNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2701-1-V-F3-A-LLN
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output / Channel
80mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 4µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,96852 zł3 389,82 zł
7 0000,94441 zł6 610,87 zł
10 5000,93233 zł9 789,47 zł
17 5000,91895 zł16 081,62 zł
24 5000,91113 zł22 322,69 zł
35 0000,90361 zł31 626,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,96852 zł
Unit Price with VAT:1,19128 zł