Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561L-1-F3-A-H | |
|---|---|
DigiKey Part Number | 559-PS2561L-1-F3-A-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561L-1-F3-A-H |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501L-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-H-ND | 1,20220 zł | Parametric Equivalent |
| PS2501L-1-A/H | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/H-ND | 1,20220 zł | Parametric Equivalent |
| PS2501L-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A-HTR-ND | 0,77418 zł | Parametric Equivalent |
| PS2501L-1-F3-A/H | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/HTR-ND | 0,77418 zł | Parametric Equivalent |
| PS2501L-1-F3-A/HJ | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/HJTR-ND | 0,77418 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94007 zł | 1 880,14 zł |
| Unit Price without VAT: | 0,94007 zł |
|---|---|
| Unit Price with VAT: | 1,15629 zł |


