PS2561AL1-1-V-A-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,06400 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,78210 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,78210 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,06400 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6 771
Unit Price: 2,51000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,90310 zł
Datasheet
New at DigiKey
Image for PS2561AL1-1-V-A-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561AL1-1-V-A-N

DigiKey Part Number
559-PS2561AL1-1-V-A-N-ND
Manufacturer
Manufacturer Product Number
PS2561AL1-1-V-A-N
Description
OPTOCOUPLER 4-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Packaging
Tray
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
3µs, 5µs
Package / Case
4-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2561AL1-1-ARenesas Electronics Corporation0559-1286-ND1,06400 złParametric Equivalent
PS2561AL1-1-A-NRenesas Electronics Corporation0559-PS2561AL1-1-A-N-ND0,78210 złParametric Equivalent
PS2561AL1-1-A-PRenesas Electronics Corporation0559-PS2561AL1-1-A-P-ND0,78210 złParametric Equivalent
PS2561AL1-1-V-ARenesas Electronics Corporation0559-1288-ND1,06400 złParametric Equivalent
PS2581AL1-ARenesas Electronics Corporation6 771559-1398-ND2,51000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1000,78210 zł78,21 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78210 zł
Unit Price with VAT:0,96198 zł