Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2501AL-1-F3-A/QJ | |
|---|---|
DigiKey Part Number | 559-PS2501AL-1-F3-A/QJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2501AL-1-F3-A/QJ |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501AL-1-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-QTR-ND | 0,72441 zł | Parametric Equivalent |
| PS2561AL-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2561AL-1-A-Q-ND | 0,90310 zł | Parametric Equivalent |
| PS2561AL-1-V-A-Q | Renesas Electronics Corporation | 0 | 559-PS2561AL-1-V-A-Q-ND | 1,20220 zł | Parametric Equivalent |
| PS2561AL-1-V-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2561AL-1-V-F3-A-QTR-ND | 0,68723 zł | Parametric Equivalent |
| PS2561AL-1-V-F3-A/H/Q | Renesas Electronics Corporation | 0 | 559-PS2561AL-1-V-F3-A/H/QTR-ND | 0,71888 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,69233 zł | 1 384,66 zł |
| 4 000 | 0,67136 zł | 2 685,44 zł |
| 6 000 | 0,66086 zł | 3 965,16 zł |
| 10 000 | 0,64922 zł | 6 492,20 zł |
| 14 000 | 0,64242 zł | 8 993,88 zł |
| 20 000 | 0,63588 zł | 12 717,60 zł |
| Unit Price without VAT: | 0,69233 zł |
|---|---|
| Unit Price with VAT: | 0,85157 zł |


