
IW380-00 | |
|---|---|
DigiKey Part Number | 1695-IW380-00CT-ND - Cut Tape (CT) 1695-IW380-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IW380-00 |
Description | IC LED DRIVER CONTROLLER 10SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 22V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 65V |
Packaging Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 10-SOIC |

