Robust Ripple Regulator™ (R3) Controller, Intel IMVP8 Voltage Regulator IC 3 Output 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95855AIRTZ-T

DigiKey Part Number
ISL95855AIRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95855AIRTZ-T
Description
IC REG CTRLR IMVP8 3OUT 48TQFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, Intel IMVP8 Voltage Regulator IC 3 Output 48-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
3
Manufacturer
Renesas Electronics Corporation
Voltage - Output
0V ~ 1.52V
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-WFQFN Exposed Pad
Applications
Controller, Intel IMVP8
Supplier Device Package
48-TQFN (6x6)
Voltage - Input
4.5V ~ 25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types