Similar

ISL88012IH546Z-T7A | |
|---|---|
DigiKey Part Number | ISL88012IH546Z-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88012IH546Z-T7A |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL88012IH546Z-T7A Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Renesas Electronics Corporation | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package 5-SOT |
Voltage - Threshold 4.64V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2777-46YM5-TR | Microchip Technology | 2 715 | 576-2689-1-ND | 4,63000 zł | Similar |


