ISL84522IVZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 308
Unit Price: 21,65000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 648
Unit Price: 21,65000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 195
Unit Price: 21,65000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 25,78000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 25,78000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 15,37000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 335
Unit Price: 30,99000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 45,85000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 30,91176 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 125
Unit Price: 48,98000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: 48,98000 zł
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84522IVZ-T

DigiKey Part Number
ISL84522IVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84522IVZ-T
Description
IC SW SPST-NOX4 100OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84522IVZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
80ns, 30ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1612BRUZAnalog Devices Inc.308505-ADG1612BRUZ-ND21,65000 złSimilar
ADG1612BRUZ-REELAnalog Devices Inc.6 648ADG1612BRUZ-REELCT-ND21,65000 złSimilar
ADG1612BRUZ-REEL7Analog Devices Inc.2 195ADG1612BRUZ-REEL7CT-ND21,65000 złSimilar
ADG5412BRUZAnalog Devices Inc.0505-ADG5412BRUZ-ND25,78000 złSimilar
ADG5412BRUZ-REEL7Analog Devices Inc.0ADG5412BRUZ-REEL7CT-ND25,78000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types