Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL83073EIBZA | |
|---|---|
DigiKey Part Number | ISL83073EIBZA-ND |
Manufacturer | |
Manufacturer Product Number | ISL83073EIBZA |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83073EIBZA Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3173EIBZ | Renesas Electronics Corporation | 323 | ISL3173EIBZ-ND | 8,37000 zł | Parametric Equivalent |
| ADM3073EARZ | Analog Devices Inc. | 291 | ADM3073EARZ-ND | 21,01000 zł | Similar |
| ADM3073EARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3073EARZ-REEL7TR-ND | 12,13866 zł | Similar |
| LTC2852CS#PBF | Analog Devices Inc. | 1 073 | 505-LTC2852CS#PBF-ND | 19,50000 zł | Similar |
| LTC2852CS#TRPBF | Analog Devices Inc. | 0 | LTC2852CS#TRPBF-ND | 10,86833 zł | Similar |






