ISL83073EIBZA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 826
Unit Price: 8,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 291
Unit Price: 21,01000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,13866 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 073
Unit Price: 19,50000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,86833 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,19834 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,97566 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: 28,83000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 18,52494 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,07700 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 103
Unit Price: 28,51000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 933
Unit Price: 28,51000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 844
Unit Price: 35,55000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 450
Unit Price: 35,55000 zł
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83073EIBZA-T

DigiKey Part Number
ISL83073EIBZA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL83073EIBZA-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83073EIBZA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3173EIBZ-TRenesas Electronics Corporation1 82620-ISL3173EIBZ-TCT-ND8,37000 złParametric Equivalent
ADM3073EARZAnalog Devices Inc.291ADM3073EARZ-ND21,01000 złSimilar
ADM3073EARZ-REEL7Analog Devices Inc.0505-ADM3073EARZ-REEL7TR-ND12,13866 złSimilar
LTC2852CS#PBFAnalog Devices Inc.1 073505-LTC2852CS#PBF-ND19,50000 złSimilar
LTC2852CS#TRPBFAnalog Devices Inc.0LTC2852CS#TRPBF-ND10,86833 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types