
ISL69128IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL69128IRAZ-T7ATR-ND - Tape & Reel (TR) ISL69128IRAZ-T7ACT-ND - Cut Tape (CT) ISL69128IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL69128IRAZ-T7A |
Description | IC REG IMVP8 VR13 2OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8, VR13 Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 3.05V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel IMVP8, VR13 | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 zł | 40,11 zł |
| 10 | 31,39400 zł | 313,94 zł |
| 25 | 29,22200 zł | 730,55 zł |
| 100 | 26,83190 zł | 2 683,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,68148 zł | 6 920,37 zł |
| 500 | 26,88618 zł | 13 443,09 zł |
| 750 | 26,48924 zł | 19 866,93 zł |
| 1 250 | 26,05042 zł | 32 563,02 zł |
| Unit Price without VAT: | 40,11000 zł |
|---|---|
| Unit Price with VAT: | 49,33530 zł |

