
ISL6729IBZ | |
|---|---|
DigiKey Part Number | ISL6729IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6729IBZ |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6729IBZ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching Up to 1MHz |
Packaging Tube | Duty Cycle (Max) 99% |
Part Status Obsolete | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |

