Similar
Similar
Similar
Similar



ISL43L420IRZ-T | |
|---|---|
DigiKey Part Number | ISL43L420IRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43L420IRZ-T |
Description | IC SWITCH SPDT X 4 450OHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 13ns, 10ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -120pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 106pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -98dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 450Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.1V ~ 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4701ETE+ | Analog Devices Inc./Maxim Integrated | 253 | MAX4701ETE+-ND | 18,85000 zł | Similar |
| MAX4701ETE+T | Analog Devices Inc./Maxim Integrated | 585 | 175-MAX4701ETE+TCT-ND | 18,85000 zł | Similar |
| NLAS3899BMNTXG | onsemi | 183 885 | NLAS3899BMNTXGOSCT-ND | 3,23000 zł | Similar |
| TS3A44159RGTR | Texas Instruments | 4 893 | 296-21916-1-ND | 3,34000 zł | Similar |




